Panasonic 47 μF Electrolytic Capacitor 25V, Radial - ECA1EHG470I Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 33%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP54.09

(exc. VAT)

PHP60.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP10.818PHP54.09-
125 - 495PHP7.214PHP36.0733%
500 +PHP4.088PHP20.4462%

*price indicative

Packaging Options:
RS Stock No.:
758-984
Mfr. Part No.:
ECA1EHG470I
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

47μF

Voltage

25V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Capacitor Ripple Current

91mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Lead Pitch

2.5mm

Width

5mm

Series

NHG

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

11.8μA

Dissipation Factor

16%

COO (Country of Origin):
MY
The Panasonic capacitor is a reliable component designed for high-performance applications. It serves to store energy efficiently, ensuring stable voltage levels and mitigating ripple effects in electronic circuits.

Endurance rating of 105 °C for 2000 hours guarantees reliability

Rated voltage of 16 V supports robust performance in various environments

Compact size optimates space usage on circuit boards without sacrificing efficiency

Capacitance Value of 470 μF enables effective energy storage and delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy