Panasonic 4.7 μF Electrolytic Capacitor 100V, Radial - ECA2AM4R7I Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP304.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP35.50

(exc. VAT)

PHP39.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP7.10PHP35.50-
125 - 495PHP4.666PHP23.33PHP304.25
500 +PHP2.638PHP13.19PHP2,231.00

*price indicative

Packaging Options:
RS Stock No.:
759-090
Mfr. Part No.:
ECA2AM4R7I
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7μF

Product Type

Electrolytic Capacitor

Voltage

100V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Capacitor Ripple Current

50mA

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

2.5mm

Width

5mm

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Series

M

Automotive Standard

AEC-Q200

Leakage Current

4.7μA

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor provides reliable energy storage solutions for electronic applications. Designed for endurance, it guarantees performance at elevated temperatures up to 85 °C, supporting circuits requiring stable capacitance under demanding conditions.

Rated voltage up to 10 V and capacitance of 4.7 μF, ensuring compatibility with low-voltage circuits

Endured durability of 2000 hours at 85 °C, delivering exceptional long-term reliability

Designed to be RoHS compliant, aligning with eco-friendly standards

Compact dimensions facilitate integration into tight configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy