Panasonic 100 μF Electrolytic Capacitor 100V, Radial - ECA2AM101B Radial
- RS Stock No.:
- 759-078
- Mfr. Part No.:
- ECA2AM101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP235.05
(exc. VAT)
PHP263.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 23, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP47.01 | PHP235.05 | - |
| 50 - 120 | PHP30.578 | PHP152.89 | 34% |
| 125 - 495 | PHP17.80 | PHP89.00 | 62% |
| 500 - 2495 | PHP17.344 | PHP86.72 | 63% |
| 2500 + | PHP16.89 | PHP84.45 | 64% |
*price indicative
- RS Stock No.:
- 759-078
- Mfr. Part No.:
- ECA2AM101B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 100V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 350mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Series | M | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 100V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 350mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Series M | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 10 μF Electrolytic Capacitor 100V, Radial - EEUFC2A100H Radial
- Panasonic 4.7 μF Electrolytic Capacitor 100V, Radial - ECA2AM4R7I Radial
- Panasonic 10 μF Electrolytic Capacitor 100V, Radial - EEUFC2A100 Radial
- Panasonic 330 μF Electrolytic Capacitor 100V, Radial - ECA2AHG331
- Panasonic 100 μF Electrolytic Capacitor 100V, Radial - EEUFR2A101B Radial
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 100V dc, Radial - SEK100M100ST Radial Leaded
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole Radial Lead
