Panasonic 100 μF Electrolytic Capacitor 100V, Radial - EEUFR2A101B Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 38%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP322.53

(exc. VAT)

PHP361.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP64.506PHP322.53-
50 - 245PHP39.96PHP199.8038%
250 - 495PHP23.734PHP118.6763%
500 +PHP23.124PHP115.6264%

*price indicative

Packaging Options:
RS Stock No.:
759-036
Mfr. Part No.:
EEUFR2A101B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

100V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

1.5A

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

105°C

Width

10mm

Lifetime

10000 h

Standards/Approvals

RoHS Compliant

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

100μA

Automotive Standard

AEC-Q200

Series

FR

Dissipation Factor

8%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor provides reliable performance with a capacitance of 100μF and a rated voltage of 10V. It's designed for continuous operation in various electronic applications.

Operates effectively within a temperature range of -40°C to +105°C

Delivers a low equivalent series resistance for enhanced efficiency

Features a rated ripple current of 1500 mA rms at +20°C

Designed for endurance with a lifespan of up to 10000 hours

Compliant with RoHS directives, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy