Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEAGA1H2R2B Radial
- RS Stock No.:
- 759-057
- Mfr. Part No.:
- EEAGA1H2R2B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP78.10
(exc. VAT)
PHP87.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 28, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP15.62 | PHP78.10 | - |
| 125 - 495 | PHP10.344 | PHP51.72 | 33% |
| 500 - 2495 | PHP5.882 | PHP29.41 | 62% |
| 2500 + | PHP5.68 | PHP28.40 | 63% |
*price indicative
- RS Stock No.:
- 759-057
- Mfr. Part No.:
- EEAGA1H2R2B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2.2μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 18mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000 h | |
| Width | 4mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | GA | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2.2μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Taping | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 18mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000 h | ||
Width 4mm | ||
Standards/Approvals RoHS Compliant | ||
Series GA | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUFC1H2R2H Radial
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - ECEA1HN2R2UB Radial
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUEB1H2R2SB Radial
- Panasonic 56 μF Electrolytic Capacitor 50V, Radial - EEUFR1H560B Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - ECEA1HKA220 Radial
- Panasonic 1000 μF Electrolytic Capacitor 50V, Radial - ECA1HM102B Radial
- Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUFC1H100LB Radial
- Panasonic 270 μF Electrolytic Capacitor 50V, Radial - EEUFR1H271B Radial
