Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - ECEA1HN2R2UB Radial
- RS Stock No.:
- 758-997
- Mfr. Part No.:
- ECEA1HN2R2UB
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP63.90
(exc. VAT)
PHP71.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 21, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP12.78 | PHP63.90 | - |
| 125 - 495 | PHP8.52 | PHP42.60 | 33% |
| 500 - 2495 | PHP4.868 | PHP24.34 | 61% |
| 2500 + | PHP4.666 | PHP23.33 | 63% |
*price indicative
- RS Stock No.:
- 758-997
- Mfr. Part No.:
- ECEA1HN2R2UB
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2.2μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Polarity | Bipolar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 18mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 5mm | |
| Series | SU-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 6.3μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2.2μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Polarity Bipolar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 18mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 5mm | ||
Series SU-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 6.3μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUFC1H2R2H Radial
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEAGA1H2R2B Radial
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUEB1H2R2SB Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - EEUFC1H4R7H Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - EEUFR1H220B Radial
- Panasonic 220 μF Electrolytic Capacitor 50V, Radial - ECA1HM221B Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - ECA1HHG4R7I Radial
- Panasonic 47 μF Electrolytic Capacitor 50V, Radial - ECA1HM470B Radial
