Panasonic 100 μF Electrolytic Capacitor 50V, Surface Solder - EEEFTH101XAV

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP2,074.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP544.92

(exc. VAT)

PHP610.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP108.984PHP544.92-
50 - 245PHP67.494PHP337.47PHP2,074.50
250 - 495PHP40.016PHP200.08PHP17,242.00
500 +PHP38.91PHP194.55PHP35,037.00

*price indicative

Packaging Options:
RS Stock No.:
759-054
Mfr. Part No.:
EEEFTH101XAV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Tape & Reel

Polarity

Polar

Height

7.3mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Width

6.3mm

Series

FN

Leakage Current

3μA

Automotive Standard

AEC-Q200

Dissipation Factor

10%

COO (Country of Origin):
JP
The Panasonic aluminium electrolytic capacitor is designed for surface mount applications, ensuring reliable performance in high-temperature scenarios with a lead-free reflow capability. It is particularly suited for enhancing power stability in electronic circuits.

Endurance rating of 105 °C for 1000 hours with low ESR

Capacitance range from 10 μF to 2200 μF, ensuring versatile applications

AEC-Q200 compliant for automotive applications, guaranteeing high reliability

Miniaturised, vibration-proof design optimising space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy