Panasonic 1000 μF Electrolytic Capacitor 10V, Radial - EEUFS1A102B Radial
- RS Stock No.:
- 759-053
- Mfr. Part No.:
- EEUFS1A102B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP130.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP436.31
(exc. VAT)
PHP488.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 28, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP87.262 | PHP436.31 | - |
| 50 - 120 | PHP84.644 | PHP423.22 | PHP130.90 |
| 125 - 495 | PHP82.104 | PHP410.52 | PHP644.75 |
| 500 - 2495 | PHP79.642 | PHP398.21 | PHP3,810.00 |
| 2500 + | PHP77.252 | PHP386.26 | PHP25,025.00 |
*price indicative
- RS Stock No.:
- 759-053
- Mfr. Part No.:
- EEUFS1A102B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 10V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Taping | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 1.29A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 10mm | |
| Lifetime | 6000 h | |
| Standards/Approvals | RoHS Compliant | |
| Series | FS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 10V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Taping | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 1.29A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 10mm | ||
Lifetime 6000 h | ||
Standards/Approvals RoHS Compliant | ||
Series FS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFC1A222 Radial
- Panasonic 220 μF Leaded Aluminium Electrolytic Capacitor 10V, Radial - ECA1AHG221 Radial
- Panasonic 1000 μF Electrolytic Capacitor 10V, Radial - EEUFM1A102LB Radial
- Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFS1A222 Radial
- Panasonic 100 μF Electrolytic Capacitor 10V, Radial - EEUFR1A101B Radial
- Panasonic 220 μF Electrolytic Capacitor 10V, Radial - EEUFR1A221B Radial
- Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFR1A222LB Radial
- Panasonic 1500 μF Electrolytic Capacitor 10V, Radial - EEUFR1A152B Radial
