Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFR1A222LB Radial
- RS Stock No.:
- 759-050
- Mfr. Part No.:
- EEUFR1A222LB
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP293.21
(exc. VAT)
PHP328.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,880 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP58.642 | PHP293.21 |
| 50 - 245 | PHP36.328 | PHP181.64 |
| 250 - 495 | PHP21.576 | PHP107.88 |
| 500 + | PHP21.022 | PHP105.11 |
*price indicative
- RS Stock No.:
- 759-050
- Mfr. Part No.:
- EEUFR1A222LB
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 10V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 2.47A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FR | |
| Tolerance | ±20 % | |
| Leakage Current | 220μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 10V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 2.47A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS Compliant | ||
Width 10mm | ||
Automotive Standard AEC-Q200 | ||
Series FR | ||
Tolerance ±20 % | ||
Leakage Current 220μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFC1A222 Radial
- Panasonic 47 μF Electrolytic Capacitor 10V, Radial - ECEA1AN470U Surface Mount
- Panasonic 1000 μF Electrolytic Capacitor 10V, Radial - EEUFS1A102B Radial
- Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFS1A222 Radial
- Panasonic 220 μF Leaded Aluminium Electrolytic Capacitor 10V, Radial - ECA1AHG221 Radial
- Panasonic 1000 μF Electrolytic Capacitor 10V, Radial - EEUFM1A102LB Radial
- Panasonic 680 μF Electrolytic Capacitor 10V, Radial - EEUFR1A681B Radial
- Panasonic 330 μF Electrolytic Capacitor 10V, Radial - EEUFS1A331 Surface Mount
