Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFS1A222 Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP345.00

(exc. VAT)

PHP386.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP69.00PHP345.00
50 - 245PHP42.868PHP214.34
250 - 495PHP25.216PHP126.08
500 +PHP24.76PHP123.80

*price indicative

Packaging Options:
RS Stock No.:
759-052
Mfr. Part No.:
EEUFS1A222
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200μF

Product Type

Electrolytic Capacitor

Voltage

10V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Taping

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

2.18A

Termination Type

Radial

Maximum Operating Temperature

105°C

Width

10mm

Lifetime

10000 h

Standards/Approvals

RoHS Compliant

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

FS

Leakage Current

220μA

Dissipation Factor

19%

COO (Country of Origin):
MY
The Panasonic electrolytic capacitor is designed for high-performance applications requiring stable capacitance and reliability. It supports a wide range of voltages and temperatures, ensuring efficiency in various electronic circuits.

Capacitance range of 2200 μF with a voltage rating of 10 V

Endurance of up to 10000 hours at +105 °C

Low ESR and minimal leakage current, enhancing circuit performance

RoHS compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy