Panasonic 100 μF Electrolytic Capacitor 10V, Radial - EEUFR1A101B Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 33%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP56.79

(exc. VAT)

PHP63.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP11.358PHP56.79-
125 - 495PHP7.506PHP37.5333%
500 +PHP4.258PHP21.2962%

*price indicative

Packaging Options:
RS Stock No.:
759-041
Mfr. Part No.:
EEUFR1A101B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

10V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Radial

Capacitor Ripple Current

280mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS Compliant

Width

5mm

Tolerance

±20 %

Leakage Current

10μA

Automotive Standard

AEC-Q200

Series

FR

Dissipation Factor

19%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable energy storage and filtering capabilities in radial lead configurations. Designed for various electronic applications, it ensures high performance under demanding conditions.

Endurance rated at 5000 hours at 105°C

Capacitance Value of 100μF with ±20% tolerance

Low Equivalent Series Resistance (ESR) for improved performance

Leakage current of I ≤ 0.01 CV μA post endurance testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy