Panasonic 330 μF Electrolytic Capacitor 10V, Radial - EEUFS1A331 Surface Mount
- RS Stock No.:
- 783-093
- Mfr. Part No.:
- EEUFS1A331
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP112.49
(exc. VAT)
PHP125.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,970 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP22.498 | PHP112.49 |
| 50 - 120 | PHP14.568 | PHP72.84 |
| 125 - 495 | PHP10.88 | PHP54.40 |
| 500 - 2495 | PHP6.824 | PHP34.12 |
| 2500 + | PHP6.638 | PHP33.19 |
*price indicative
- RS Stock No.:
- 783-093
- Mfr. Part No.:
- EEUFS1A331
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 10V | |
| Mount Type | Radial | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | FS-A | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 33μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 10V | ||
Mount Type Radial | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series FS-A | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 33μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers remarkable performance for various electronic applications. This radial lead component is designed for efficiency, ensuring reliability in circuits that require stable capacitance and low ESR characteristics.
Endurance rating of 5000 hours at 105 °C enhances longevity
Capacitance range of 330 μF with a tolerance of ±20 % ensures dependable performance
Rated voltage of 6.3 V to maintain circuit integrity
Dissipation factor at 120 Hz is exceptionally low, improving energy efficiency
32
44
76
Related links
- Panasonic 47 μF Electrolytic Capacitor 10V, Radial - ECEA1AN470U Surface Mount
- Panasonic 470 μF Electrolytic Capacitor 10V, Radial - EEUFM1A471B Surface Mount
- Panasonic 220 μF Leaded Aluminium Electrolytic Capacitor 10V, Radial - ECA1AHG221 Radial
- Panasonic 100 μF Electrolytic Capacitor 10V, Radial - EEUFR1A101B Radial
- Panasonic 1000 μF Electrolytic Capacitor 10V, Radial - EEUFS1A102B Radial
- Panasonic 1500 μF Electrolytic Capacitor 10V, Radial - EEUFR1A152B Radial
- Panasonic 2200 μF Electrolytic Capacitor 10V, Radial - EEUFC1A222 Radial
- Panasonic 1000 μF Electrolytic Capacitor 10V, Radial - EEUFM1A102LB Radial
