Panasonic 1000 μF Electrolytic Capacitor 6.3V, Radial - EEUFR0J102B Radial
- RS Stock No.:
- 759-048
- Mfr. Part No.:
- EEUFR0J102B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP405.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP116.18
(exc. VAT)
PHP130.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,785 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP23.236 | PHP116.18 | - |
| 50 - 120 | PHP15.122 | PHP75.61 | PHP405.70 |
| 125 - 495 | PHP8.668 | PHP43.34 | PHP1,821.00 |
| 500 - 2495 | PHP8.482 | PHP42.41 | PHP7,377.00 |
| 2500 + | PHP8.298 | PHP41.49 | PHP37,345.00 |
*price indicative
- RS Stock No.:
- 759-048
- Mfr. Part No.:
- EEUFR0J102B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 6.3V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 950mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Width | 8mm | |
| Lifetime | 6000 h | |
| Standards/Approvals | RoHS Compliant | |
| Leakage Current | 63μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FR | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 6.3V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 950mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Width 8mm | ||
Lifetime 6000 h | ||
Standards/Approvals RoHS Compliant | ||
Leakage Current 63μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FR | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 100 μF Electrolytic Capacitor 6.3V, Radial - ECEA0JKA101I Radial
- Panasonic 100 μF Electrolytic Capacitor 6.3V, Radial - ECEA0JKA101 Radial
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J102 Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface - EEUFC0J102 Solder
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J102P Taping
