Panasonic 100 μF Electrolytic Capacitor 6.3V, Radial - ECEA0JKA101 Radial
- RS Stock No.:
- 758-968
- Mfr. Part No.:
- ECEA0JKA101
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP52.75
(exc. VAT)
PHP59.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 23, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP10.55 | PHP52.75 |
| 125 - 495 | PHP6.898 | PHP34.49 |
| 500 - 2495 | PHP4.058 | PHP20.29 |
| 2500 + | PHP3.856 | PHP19.28 |
*price indicative
- RS Stock No.:
- 758-968
- Mfr. Part No.:
- ECEA0JKA101
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 6.3V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 71mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Width | 5mm | |
| Lead Pitch | 2mm | |
| Leakage Current | 6.3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | KA | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 6.3V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 71mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Width 5mm | ||
Lead Pitch 2mm | ||
Leakage Current 6.3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series KA | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 100 μF Electrolytic Capacitor 6.3V, Radial - ECEA0JKA101I Radial
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J102 Radial Lead
- Panasonic 1000 μF Electrolytic Capacitor 6.3V, Radial - EEUFR0J102B Radial
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECA1VHG101I Radial
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFR1H101B Radial
