Panasonic 100 μF Electrolytic Capacitor 35V, Radial - EEUFC1V101B Radial
- RS Stock No.:
- 759-034
- Mfr. Part No.:
- EEUFC1V101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 35%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP134.89
(exc. VAT)
PHP151.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP26.978 | PHP134.89 | - |
| 50 - 120 | PHP17.446 | PHP87.23 | 35% |
| 125 - 495 | PHP10.142 | PHP50.71 | 62% |
| 500 - 2495 | PHP9.94 | PHP49.70 | 63% |
| 2500 + | PHP9.738 | PHP48.69 | 63% |
*price indicative
- RS Stock No.:
- 759-034
- Mfr. Part No.:
- EEUFC1V101B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 555mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Width | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FC | |
| Leakage Current | 35μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Taping | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 555mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Width 8mm | ||
Automotive Standard AEC-Q200 | ||
Series FC | ||
Leakage Current 35μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECEA1VN101U Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - EEUFC1V102B Radial
- Panasonic 10 μF Electrolytic Capacitor 35V, Radial - ECEA1VKA100I Radial
- Panasonic 47 μF Electrolytic Capacitor 35V, Radial - ECA1VHG470I Radial
- Panasonic 68 μF Electrolytic Capacitor 35V, Radial - EEUFR1V680B Radial
- Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECA1VHG101I Radial
- Panasonic 100 μF Electrolytic Capacitor 35V, Radial - EEUFR1V101B Radial
