Panasonic 10 μF Electrolytic Capacitor 35V, Radial - ECEA1VKA100I Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP52.75

(exc. VAT)

PHP59.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP10.55PHP52.75-
125 - 495PHP6.898PHP34.4934%
500 - 2495PHP4.058PHP20.2961%
2500 +PHP3.856PHP19.2863%

*price indicative

Packaging Options:
RS Stock No.:
758-970
Mfr. Part No.:
ECEA1VKA100I
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10μF

Product Type

Electrolytic Capacitor

Voltage

35V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

30mA

Termination Type

Radial

Maximum Operating Temperature

85°C

Lifetime

1000 h

Lead Pitch

2.5mm

Width

5mm

Standards/Approvals

RoHS Compliant

Tolerance

±20 %

Series

KA

Leakage Current

3.5μA

Automotive Standard

AEC-Q200

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic capacitor is a high-performance aluminium electrolytic component designed for energy storage in various electronic applications. Its robust specifications ensure reliable operation within its defined parameters for enhanced circuit efficiency.

Operating temperature range from –40 °C to +85 °C ensures versatility in various environments

Endurance rated at 1000 hours at 85 °C, providing long-lasting reliability

Capacity range of 10 μF with a tolerance of ±20 %, complying with precision needs

DC leakage current limited to within the initial value, minimizing energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy