Panasonic 10 μF Electrolytic Capacitor 35V, Radial - ECEA1VN100U Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP612.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP73.49

(exc. VAT)

PHP82.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP14.698PHP73.49-
125 - 495PHP9.798PHP48.99PHP612.50
500 - 2495PHP5.598PHP27.99PHP4,550.00
2500 +PHP5.366PHP26.83PHP23,330.00

*price indicative

Packaging Options:
RS Stock No.:
758-994
Mfr. Part No.:
ECEA1VN100U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

35V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11mm

Polarity

Bipolar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

43mA

Maximum Operating Temperature

85°C

Lead Pitch

2mm

Standards/Approvals

RoHS Compliant

Lifetime

2000 h

Width

5mm

Automotive Standard

No

Series

SU-A

Leakage Current

13.5μA

Tolerance

±20 %

Dissipation Factor

0.15%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable performance and is designed for general electronic applications. Its robust build ensures durability, making it an essential component for various electronic circuits.

Endurance rating of 85°C for 1000 hours enhances longevity

Ripple current capability supports stable performance under load

Compact dimensions ensure easy integration into tight spaces

Rated voltage of 10V caters to a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy