Panasonic 470 μF Electrolytic Capacitor 25V, Radial - ECA1EHG471B Radial
- RS Stock No.:
- 758-979
- Mfr. Part No.:
- ECA1EHG471B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP180.72
(exc. VAT)
PHP202.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,840 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP36.144 | PHP180.72 | - |
| 50 - 120 | PHP23.57 | PHP117.85 | 34% |
| 125 - 495 | PHP13.692 | PHP68.46 | 62% |
| 500 - 2495 | PHP13.244 | PHP66.22 | 63% |
| 2500 + | PHP13.02 | PHP65.10 | 63% |
*price indicative
- RS Stock No.:
- 758-979
- Mfr. Part No.:
- ECA1EHG471B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 380mA | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 117.5μA | |
| Series | NHG | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 380mA | ||
Termination Type Radial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS Compliant | ||
Width 10mm | ||
Lead Pitch 5mm | ||
Leakage Current 117.5μA | ||
Series NHG | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 470 μF Electrolytic Capacitor 25V, Radial - EEUFC1E471B Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUEB1E101SB Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFR1E470H Radial
- Panasonic 33 μF Electrolytic Capacitor 25V, Radial - ECEA1EKS330 Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAGA1E100H Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUHD1E101B Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAFC1E100H Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUFC1E101SB Radial
