Vishay 120 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL219360121E3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP838.13

(exc. VAT)

PHP938.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP838.13
10 - 49PHP519.49
50 - 99PHP293.54
100 +PHP285.81

*price indicative

RS Stock No.:
732-867
Mfr. Part No.:
MAL219360121E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

120μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

550V

Mount Type

Through Hole

Construction

Miniature Aluminium Electrolytic

Packaging

Cardboard Box

Polarity

Negative

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Capacitor Ripple Current

1.30A

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

#REF!

Standards/Approvals

RoHS Compliant

Equivalent Series Resistance ESR

1025mΩ

Series

193 PUR-SI

Automotive Standard

No

Tolerance

#REF!

Leakage Current

660μA

Dissipation Factor

0.20%

COO (Country of Origin):
CN
The Vishay Aluminium electrolytic capacitor is designed for high ripple current applications, comes in a miniaturized snap-in package. Based on sectional specification IEC 60384-4 / EN 130300, this capacitor ensures reliable performance in demanding power applications.

Compact design

Rated voltages up to 600 V

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy