Vishay 180 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL225950181E3

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP108.85

View bulk pricing options

Subtotal (1 unit)*

PHP1,099.99

(exc. VAT)

PHP1,231.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,099.99-
5 +PHP1,078.22PHP108.85

*price indicative

RS Stock No.:
859-351
Mfr. Part No.:
MAL225950181E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

180μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

550V

Mount Type

Through Hole

Construction

Cylindrical Aluminium Case

Packaging

Box

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Termination Type

Snap-In

Capacitor Ripple Current

1.38A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

3000 h

Standards/Approvals

RoHS

Series

259 PHM-SI

Automotive Standard

No

Equivalent Series Resistance ESR

800mΩ

Leakage Current

990μA

Tolerance

±20 %

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor offers a robust and efficient solution for energy storage and filtering in electronic circuits, supporting reliable performance even in demanding conditions.

Compact design facilitates integration into space-constrained applications

Supports a useful life of over 1000 hours at 105 °C for enhanced reliability

Sustains rated voltages of 50 V for versatile applications

A wide capacitance range of 180 μF provides flexibility in circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy