Vishay 270 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL225950271E3

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP1,488.17

(exc. VAT)

PHP1,666.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,488.17-
5 +PHP1,458.661%

*price indicative

RS Stock No.:
859-353
Mfr. Part No.:
MAL225950271E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

270μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

550V

Mount Type

Through Hole

Construction

Cylindrical Aluminium Case

Packaging

Box

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Capacitor Ripple Current

1.74A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Automotive Standard

No

Series

259 PHM-SI

Equivalent Series Resistance ESR

520mΩ

Leakage Current

1.49mA

Tolerance

±20 %

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor offers reliable performance for various electronic applications, assuring stability and efficiency in energy storage and filtering functionalities.

Rated capacitance of 270 μF provides effective energy storage

Operating voltage range up to 35 V ensures versatility in applications

Designed for high ripple current capabilities, enhancing reliability

Compact size (25 mm x 45 mm) facilitates space-efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy