Vishay 330 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL225950331E3

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP1,728.82

(exc. VAT)

PHP1,936.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 18 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,728.82-
5 +PHP1,694.711%

*price indicative

RS Stock No.:
859-354
Mfr. Part No.:
MAL225950331E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

550V

Mount Type

Through Hole

Construction

Cylindrical Aluminium Case

Packaging

Box

Height

45mm

Polarity

Polar

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Capacitor Ripple Current

2.14A

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Tolerance

±20 %

Leakage Current

1.82mA

Equivalent Series Resistance ESR

505mΩ

Automotive Standard

No

Series

259 PHM-SI

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor offers high ripple current capability in a Compact design, making it Ideal for various electronic applications where reliability and longevity are paramount.

Compact design optimised for space-constrained environments

Extended useful life of over 3000 hours at 105 °C

Suitable for 24/7 applications up to 60 °C, ensuring durability

Wide range of rated voltages from 200 V to 450 V, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy