Vishay 100 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL219360101E3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 unit)*

PHP750.54

(exc. VAT)

PHP840.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP750.54-
10 - 49PHP465.7137%
50 - 99PHP262.8464%
100 +PHP255.8465%

*price indicative

RS Stock No.:
732-866
Mfr. Part No.:
MAL219360101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

550V

Mount Type

Through Hole

Construction

Miniature Aluminium Electrolytic

Packaging

Cardboard Box

Polarity

Negative

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

1.19A

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

#REF!

Standards/Approvals

RoHS Compliant

Series

193 PUR-SI

Automotive Standard

No

Equivalent Series Resistance ESR

1255mΩ

Tolerance

#REF!

Leakage Current

550μA

Dissipation Factor

0.20%

COO (Country of Origin):
CN
The Vishay Aluminium electrolytic capacitor is designed for high ripple current applications, comes in a miniaturized snap-in package. Based on sectional specification IEC 60384-4 / EN 130300, this capacitor ensures reliable performance in demanding power applications.

Compact design

Rated voltages up to 600 V

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy