Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 688-002
- Mfr. Part No.:
- EEHZV1H151UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP11,943.99
(exc. VAT)
PHP13,377.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 23, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP2,388.798 | PHP11,943.99 | - |
| 25 + | PHP2,340.952 | PHP11,704.76 | 2% |
*price indicative
- RS Stock No.:
- 688-002
- Mfr. Part No.:
- EEHZV1H151UP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS Compliant | |
| Series | ZVU | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 4.3A | |
| Leakage Current | 75μA | |
| Equivalent Series Resistance ESR | 15mΩ | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS Compliant | ||
Series ZVU | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 4.3A | ||
Leakage Current 75μA | ||
Equivalent Series Resistance ESR 15mΩ | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
