Nichicon 220 μF Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface - PCW0J221MCO1GS

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP978.66

(exc. VAT)

PHP1,096.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 80PHP48.933PHP978.66
100 +PHP47.976PHP959.52

*price indicative

Packaging Options:
RS Stock No.:
566-974
Mfr. Part No.:
PCW0J221MCO1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Aluminium Solid Electrolytic Capacitor

Voltage

6.3V dc

Mount Type

Surface

Standards/Approvals

AEC-Q200

Automotive Standard

No

Equivalent Series Resistance ESR

16mΩ

Leakage Current

415μA

Ripple Current

1.8A

Series

PCW

Tolerance

±20 %

COO (Country of Origin):
JP
The Nichicon Conductive polymer aluminum solid electrolytic capacitors, chip type, designed for 125°C operation with a 2000-hour ripple load life. Features high reliability, low ESR, and high ripple current. SMD type, fully compatible with lead-free reflow soldering at a 260°C peak.

RoHS compliant directive

AEC Q200 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy