Nichicon 270 μF Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface - PCW0E271MCO1GS

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP104.30

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP1,040.42

(exc. VAT)

PHP1,165.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 80PHP52.021PHP1,040.42-
100 +PHP50.978PHP1,019.56PHP104.30

*price indicative

Packaging Options:
RS Stock No.:
566-968
Mfr. Part No.:
PCW0E271MCO1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

270μF

Product Type

Aluminium Solid Electrolytic Capacitor

Voltage

2.5V dc

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q200

Equivalent Series Resistance ESR

16mΩ

Ripple Current

1.8A

Series

PCW

Automotive Standard

No

Tolerance

±20 %

Leakage Current

270μA

COO (Country of Origin):
JP
The Nichicon Conductive polymer aluminum solid electrolytic capacitors, chip type, designed for 125°C operation with a 2000-hour ripple load life. Features high reliability, low ESR, and high ripple current. SMD type, fully compatible with lead-free reflow soldering at a 260°C peak.

RoHS compliant directive

AEC Q200 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy