Nichicon 180 μF Aluminium Solid Electrolytic Capacitor 4V dc, Surface - PCW0G181MCO1GS
- RS Stock No.:
- 566-970
- Mfr. Part No.:
- PCW0G181MCO1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP1,034.34
(exc. VAT)
PHP1,158.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP51.717 | PHP1,034.34 |
| 100 + | PHP50.673 | PHP1,013.46 |
*price indicative
- RS Stock No.:
- 566-970
- Mfr. Part No.:
- PCW0G181MCO1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Solid Electrolytic Capacitor | |
| Capacitance | 180μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | AEC-Q200 | |
| Automotive Standard | No | |
| Series | PCW | |
| Equivalent Series Resistance ESR | 17mΩ | |
| Leakage Current | 288μA | |
| Ripple Current | 1.7A | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Solid Electrolytic Capacitor | ||
Capacitance 180μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals AEC-Q200 | ||
Automotive Standard No | ||
Series PCW | ||
Equivalent Series Resistance ESR 17mΩ | ||
Leakage Current 288μA | ||
Ripple Current 1.7A | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive polymer aluminum solid electrolytic capacitors, chip type, designed for 125°C operation with a 2000-hour ripple load life. Features high reliability, low ESR, and high ripple current. SMD type, fully compatible with lead-free reflow soldering at a 260°C peak.
RoHS compliant directive
AEC Q200 Qualified
Related links
- Nichicon 330 μF Aluminium Solid Electrolytic Capacitor 4V dc, Surface - PCW0G331MCO1GS
- Panasonic 150 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G151RF
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G221RF
- Panasonic 150 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFTX0G151RF
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFTX0G221RF
- Panasonic 180 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFTX0G181RF
- Panasonic 180 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G181RF
- Nichicon 270 μF Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface - PCW0E271MCO1GS
