Nichicon 330 μF Aluminium Solid Electrolytic Capacitor 4V dc, Surface - PCW0G331MCO1GS
- RS Stock No.:
- 566-971
- Mfr. Part No.:
- PCW0G331MCO1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP910.38
(exc. VAT)
PHP1,019.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP45.519 | PHP910.38 |
| 100 + | PHP44.609 | PHP892.18 |
*price indicative
- RS Stock No.:
- 566-971
- Mfr. Part No.:
- PCW0G331MCO1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Aluminium Solid Electrolytic Capacitor | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | AEC-Q200 | |
| Equivalent Series Resistance ESR | 16mΩ | |
| Series | PCW | |
| Tolerance | ±20 % | |
| Ripple Current | 1.8A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Aluminium Solid Electrolytic Capacitor | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals AEC-Q200 | ||
Equivalent Series Resistance ESR 16mΩ | ||
Series PCW | ||
Tolerance ±20 % | ||
Ripple Current 1.8A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive polymer aluminum solid electrolytic capacitors, chip type, designed for 125°C operation with a 2000-hour ripple load life. Features high reliability, low ESR, and high ripple current. SMD type, fully compatible with lead-free reflow soldering at a 260°C peak.
RoHS compliant directive
AEC Q200 Qualified
Related links
- Nichicon 180 μF Aluminium Solid Electrolytic Capacitor 4V dc, Surface - PCW0G181MCO1GS
- Nichicon 270 μF Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface - PCW0E271MCO1GS
- Nichicon 150 μF Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface - PCW0J151MCO1GS
- Nichicon 390 μF Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface - PCW0E391MCO1GS
- Nichicon 220 μF Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface - PCW0J221MCO1GS
- Panasonic 150 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G151RF
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G221RF
- Panasonic 150 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFTX0G151RF
