Vishay Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL213836109E3 Axial
- RS Stock No.:
- 328-960
- Mfr. Part No.:
- MAL213836109E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP988.62
(exc. VAT)
PHP1,107.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP197.724 | PHP988.62 |
| 50 - 95 | PHP187.89 | PHP939.45 |
| 100 - 495 | PHP174.04 | PHP870.20 |
| 500 - 995 | PHP160.19 | PHP800.95 |
| 1000 + | PHP154.166 | PHP770.83 |
*price indicative
- RS Stock No.:
- 328-960
- Mfr. Part No.:
- MAL213836109E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Length | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 46mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 14Ω | |
| Leakage Current | 4.5μA | |
| Tolerance | ±20 % | |
| Series | 138 AML | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 46mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 14Ω | ||
Leakage Current 4.5μA | ||
Tolerance ±20 % | ||
Series 138 AML | ||
- COO (Country of Origin):
- AT
The Vishay Aluminum Electrolytic Capacitors are polarized, featuring a non-solid electrolyte. They come with axial leads and a cylindrical aluminum case, insulated with a blue sleeve. The cases with diameters of 6.3 mm x 12.7 mm and 7.7 mm x 12.7 mm are molded with flame-retardant plastic material. The mounting ring version is not available in insulated form. Taped versions up to a case diameter of 15 mm x 30 mm are available for automatic insertion.
Charge and discharge proof
Long useful life 2000 h to 10,000 h at 105°C, high reliability
High ripple current capability
Miniaturized and high CV-product per unit volume
Industrial, automotive, EDP, and telecommunication
Smoothing, filtering, buffering in SMPS; coupling, decoupling, timing
Portable and mobile equipment (small size, low mass)
Stand-by applications
Low mounting height boards, vibration and shock resistant
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole Radial Lead
- Vishay 220 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL219350221E3
- Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351331E3
- Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951331E3
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - LLS2A472MELC SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102 Radial Lead
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - SLPX222M100C7P3
