Nichicon 4700 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - LLS2A472MELC SMD
- RS Stock No.:
- 832-153
- Mfr. Part No.:
- LLS2A472MELC
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,096.30
(exc. VAT)
PHP1,227.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP548.15 | PHP1,096.30 |
| 10 + | PHP532.015 | PHP1,064.03 |
*price indicative
- RS Stock No.:
- 832-153
- Mfr. Part No.:
- LLS2A472MELC
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 100V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Series | LLS | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Leakage Current | 2.05mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 100V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Series LLS | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Leakage Current 2.05mA | ||
The Nichicon Aluminium electrolytic capacitor offers reliable energy storage and stability for electronic circuits, designed specifically to endure high ripple currents and temperature variations while maintaining performance over long periods.
Rated voltage of 100V ensures compatibility with various electronic applications
Capacitance Value of 4700μF provides significant charge storage capacity
Leakage current is maintained at a low level, optimising circuit efficiency
Endurance of 2000 hours at 85°C under rated ripple current guarantees longevity
Related links
- Nichicon 150 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - UCD2A151MNQ1MS SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGU2A332MELB SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - LLS1V472MELA SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A330P SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A220P SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEEFK2A470AV
