Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951331E3
- RS Stock No.:
- 859-347
- Mfr. Part No.:
- MAL225951331E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP2,057.99
(exc. VAT)
PHP2,304.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 50 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,057.99 |
| 5 + | PHP2,016.50 |
*price indicative
- RS Stock No.:
- 859-347
- Mfr. Part No.:
- MAL225951331E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 600V | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Aluminium Case | |
| Packaging | Box | |
| Height | 45mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 2.16A | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | 259 PHM-SI | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Leakage Current | 1.98mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 600V | ||
Mount Type Through Hole | ||
Construction Cylindrical Aluminium Case | ||
Packaging Box | ||
Height 45mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 2.16A | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series 259 PHM-SI | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 700mΩ | ||
Leakage Current 1.98mA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351331E3
- Vishay 270 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951271E3
- Vishay 180 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351181E3
- Vishay 100 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225971101E3
- Vishay 82 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225961829E3
- Vishay 150 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361151E3
- Vishay 100 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361101E3
- Vishay 120 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361121E3
