Vishay 180 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351181E3
- RS Stock No.:
- 732-877
- Mfr. Part No.:
- MAL219351181E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP1,586.73
(exc. VAT)
PHP1,777.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 94 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,586.73 |
| 5 + | PHP1,555.42 |
*price indicative
- RS Stock No.:
- 732-877
- Mfr. Part No.:
- MAL219351181E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 180μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 600V | |
| Mount Type | Through Hole | |
| Construction | Miniature Aluminium Electrolytic | |
| Packaging | Cardboard Box | |
| Polarity | Negative | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 1.52A | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 10mm | |
| Lifetime | #REF! | |
| Series | 193 PUR-SI | |
| Equivalent Series Resistance ESR | 990mΩ | |
| Automotive Standard | No | |
| Tolerance | #REF! | |
| Leakage Current | 1.08mA | |
| Dissipation Factor | 0.20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 180μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 600V | ||
Mount Type Through Hole | ||
Construction Miniature Aluminium Electrolytic | ||
Packaging Cardboard Box | ||
Polarity Negative | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 1.52A | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 10mm | ||
Lifetime #REF! | ||
Series 193 PUR-SI | ||
Equivalent Series Resistance ESR 990mΩ | ||
Automotive Standard No | ||
Tolerance #REF! | ||
Leakage Current 1.08mA | ||
Dissipation Factor 0.20% | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 270 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951271E3
- Vishay 100 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225971101E3
- Vishay 82 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225961829E3
- Vishay 150 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361151E3
- Vishay 100 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361101E3
- Vishay 120 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361121E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351221E3
- Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351331E3
