Vishay 270 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951271E3

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,766.62

(exc. VAT)

PHP1,978.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,766.62
5 +PHP1,731.59

*price indicative

RS Stock No.:
859-346
Mfr. Part No.:
MAL225951271E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

270μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

600V

Construction

Cylindrical Aluminium Case

Mount Type

Through Hole

Packaging

Box

Polarity

Polar

Height

40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Capacitor Ripple Current

1.80A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

10mm

Series

259 PHM-SI

Automotive Standard

No

Equivalent Series Resistance ESR

815mΩ

Tolerance

±20 %

Leakage Current

1.62mA

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor designed for high performance in demanding applications, providing reliable power storage with a Compact footprint suited for diverse electronic devices.

Compact design optimised for space efficiency

Enhanced thermal performance with a temperature range of -40 °C to +105 °C

Long operational life of over 3000 hours at 105 °C ensures reliability

Rated voltages available up to 450 V enabling versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy