Legris Flexible Tubing Clear Polyethylene 6 mm 100 m 1100Y Series

This image is representative of the product range

Subtotal (1 unit)*

PHP5,042.83

(exc. VAT)

PHP5,647.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,042.83

*price indicative

RS Stock No.:
723-559
Mfr. Part No.:
1100Y06 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Colour

Clear

Material

Polyethylene

Length

100m

Maximum Operating Pressure

20 barg

Application

Beverage, Chemical, Petrochemical

Series

1100Y

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Resistance Features

Chemical Resistant

Outside Diameter

6mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Advanced PE Tubing designed for superior performance in food processing and fluid transmission applications. This high-quality polyethylene tubing offers excellent flexibility and is compatible with various industrial fluids, making it an Ideal choice for users who prioritise safety and reliability. Available in multiple diameters, this tubing is rigorously tested to comply with industry standards, including FDA and NSF certifications, assuring consumers of its safety in contact with food and beverages. Its robust construction allows for operation under a wide temperature range, ensuring effective performance even in challenging conditions. Choose this tubing for your liquid handling needs, where performance and safety go hand in hand.

FDA and NSF approved for contact with food and beverages

Temperature range of -40°C to +95°C ensures versatility in diverse environments

Low-density polyethylene construction provides excellent flexibility and durability

Compliant with European regulations, including 1935/2004/EC and RoHS

Resistant to a wide array of chemicals, enhancing reliability in various applications

Available in multiple sizes, allowing for adaptable connections to push-in fittings

Designed for vacuum applications up to 755 mm Hg which ensuring robust performance under pressure

Acts as a reliable choice for both industrial and food processing use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy