Legris Flexible Tubing Blue Polyurethane 12 mm 100 m 1100U Series
- RS Stock No.:
- 723-558
- Mfr. Part No.:
- 1100U12 04
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP39,004.80
(exc. VAT)
PHP43,685.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,004.80 |
*price indicative
- RS Stock No.:
- 723-558
- Mfr. Part No.:
- 1100U12 04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Automation, Food Processing, Pneumatic, Robotic | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 8mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Colour Blue | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Automation, Food Processing, Pneumatic, Robotic | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 8mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris PU Tubing designed for a wide array of applications, showcasing remarkable flexibility and reliability across various industrial sectors. Engineered from high-quality polyurethane materials, including ether and ester grades, it effectively reduces space requirements by up to 50% when contrasted with semi-rigid alternatives. This tubing excels in both pneumatic and food processing applications, ensuring optimal performance even under demanding conditions, while adhering to stringent safety and regulatory standards.
Consistent tensile strength enhances longevity
Excellent mechanical properties ensure optimal bend radius
Exceptional vibration absorption enhances operational stability
Superior abrasion resistance for single-layer protection
UV resistance guarantees durability in various environments
Reliable vacuum capability supports applications up to 755 mm Hg
Silicone-free design caters to food-grade standards
Works seamlessly with a range of industrial fluids
Meets stringent regulations including RoHS, REACH, and FDA standards
Suitable for use within a temperature range of -20°C to +70°C
Related links
- Legris Flexible Tubing Blue Polyether 8 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 12 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 4 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 6 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 10 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 100 m 1100U Series
