Legris Tube Black Polyurethane 12 mm 100 m 1100U Series
- RS Stock No.:
- 716-113
- Mfr. Part No.:
- 1100U12 01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP35,458.91
(exc. VAT)
PHP39,713.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,458.91 |
*price indicative
- RS Stock No.:
- 716-113
- Mfr. Part No.:
- 1100U12 01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Automation, Food Processing, Pneumatic, Robotic | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 8mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Automation, Food Processing, Pneumatic, Robotic | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 8mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Polyurethane PU Tubing MADE of ether, ester and food-grade crystal which offer excellent flexibility and outstanding use in a wide range of applications, allowing for up to 50% space reduction when compared to semi-rigid PA tubing.
Good vibration absorption
Unsurpassed abrasion resistance for a single layer tubing
UV-resistant
Superior vacuum capability due to surface hardness
Remaining length marking
Silicone-free
Related links
- Legris Tube Black Polyurethane 12 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 16 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 6 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 8 mm 100 m 1100U Series
- Legris Flexible Tubing Blue Polyurethane 12 mm 100 m 1100U Series
- Legris Tube Clear Polyurethane 12 mm 100 m 1100U Series
