Legris Tube Black Polyurethane 6 mm 100 m 1100U Series
- RS Stock No.:
- 716-069
- Mfr. Part No.:
- 1100U06A01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP21,474.54
(exc. VAT)
PHP24,051.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,474.54 |
*price indicative
- RS Stock No.:
- 716-069
- Mfr. Part No.:
- 1100U06A01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | Vibration Absorption | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features Vibration Absorption | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Antistatic PU tubing features a constant resistivity of 10² Ω.m throughout its entire thickness, ensuring effective dissipation of accumulated static electricity and enhancing safety. Key advantages include low resistivity throughout the material and suitability for use in ATEX* areas, making it Ideal for environments where static control is crucial.
Superior longevity
Excellent vibration absorption
UV-resistant
Silicone-free
Related links
- Legris Tube Black Polyurethane 12 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 16 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 6 mm 100 m 1100U Series
- Legris Tube Yellow Polyurethane 6 mm 100 m 1100U Series
- Legris Compressed Air Pipe Black Polyurethane 6 mm 100 m 1100U Series
