Legris Tube Black Polyurethane 10 mm 100 m 1100U Series
- RS Stock No.:
- 716-108
- Mfr. Part No.:
- 1100U10A01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP54,833.97
(exc. VAT)
PHP61,414.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,833.97 |
*price indicative
- RS Stock No.:
- 716-108
- Mfr. Part No.:
- 1100U10A01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Electronic, Pneumatic | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 7mm | |
| Resistance Features | UV Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Electronic, Pneumatic | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 7mm | ||
Resistance Features UV Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Antistatic Polyurethane (PU) Tubing With a constant 10² Ω.m resistivity across the entire thickness of the tubing wall, this tubing guarantees perfect dissipation of accumulated static electricity, thereby increasing safety.
Low resistivity throughout the material
Suitable for ATEX* areas
Superior longevity
Excellent vibration absorption
UV-resistant
Silicone-free
Related links
- Legris Tube Black Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 12 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 6 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 16 mm 100 m 1100U Series
- Legris Tube Red Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 10 mm 100 m 1100U Series
