Legris Tube Blue Polyurethane 14 mm 100 m 1100U Series
- RS Stock No.:
- 716-118
- Mfr. Part No.:
- 1100U14 04 95
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP52,473.83
(exc. VAT)
PHP58,770.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,473.83 |
*price indicative
- RS Stock No.:
- 716-118
- Mfr. Part No.:
- 1100U14 04 95
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Automation, Food Processing, Pneumatic, Robotic | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 9.5mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Blue | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Automation, Food Processing, Pneumatic, Robotic | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 9.5mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 14mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris PU Tubing available in three specific materials ether, ester, and food-grade crystal offers excellent flexibility and performance across a wide range of applications. It allows up to 50% space reduction compared to semi-rigid PA tubing. Key advantages include consistent tensile strength for optimal longevity, an optimal bend radius, and good vibration absorption, ensuring durability and reliability in various environments.
Unsurpassed abrasion resistance for a single layer tubing
UV resistant
Superior vacuum capability due to surface hardness
Remaining length marking
Silicone free
Related links
- Legris Tube Black Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 6 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 14 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 4 mm 100 m 1100U Series
- Legris Flexible Tubing Blue Polyurethane 12 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 6 mm 100 m 1100U Series
