Legris Tube Blue Polyurethane 8 mm 2 m 1460U Series
- RS Stock No.:
- 716-124
- Mfr. Part No.:
- 1460U08 04
- Manufacturer:
- Legris
Subtotal (1 unit)*
PHP2,581.66
(exc. VAT)
PHP2,891.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,581.66 |
*price indicative
- RS Stock No.:
- 716-124
- Mfr. Part No.:
- 1460U08 04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 2m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Industrial Machinery, Pneumatic, Workshop | |
| Series | 1460U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Blue | ||
Material Polyurethane | ||
Length 2m | ||
Maximum Operating Pressure 10 bar | ||
Application Industrial Machinery, Pneumatic, Workshop | ||
Series 1460U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris PU ReCoil tubing features a small Coil diameter and excellent impact resistance, making it Ideal for installations in confined spaces that require flexibility. Its resistance to shock and abrasion, along with straight ends for easy installation, ensures the safe and efficient operation of pneumatic equipment.
Excellent Coil memory
Abrasion-resistant
Perfect for Rapid cycling applications
Consistent tensile strength
Optimum longevity
Low pressure drop
Lightweight with plastic protection spring
Silicone-free
Related links
- Legris Tube Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 6 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 6 mm 100 m 1100U Series
