Legris Tube Blue Polyurethane 12 mm 25 m 1025U Series
- RS Stock No.:
- 716-174
- Mfr. Part No.:
- 1025U12R14
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP10,621.14
(exc. VAT)
PHP11,895.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,621.14 |
*price indicative
- RS Stock No.:
- 716-174
- Mfr. Part No.:
- 1025U12R14
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1025U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1025U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris push-in fitting offers a high-performance solution for fluid transfer applications within various industrial settings. Designed for robustness and reliability, this fitting ensures secure connections and is Ideal for use in pneumatic systems. Its Compact design facilitates easy installation and maintenance, making it a key component for enhancing operational efficiency. The innovative manufacturing process used in its production guarantees durability under pressure, ensuring long-term functionality. With versatility in various environments, it is particularly suited for industries requiring precision in their fluid management systems. This push-in fitting is engineered to deliver optimal performance while minimising leakage.
Provides a secure seal, preventing fluid leaks effectively
Facilitates easy push-in installation for quick setup
Compact design allows for space-saving configurations
Durable construction ensures longevity in demanding conditions
Compatible with a range of tubing materials for flexibility
Low friction and high flow rates maximise operational efficiency
Robust performance in diverse industrial applications
Related links
- Legris Tube Blue Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 6 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Green Polyurethane 12 mm 25 m 1025U Series
- Festo Plastic Tube Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-BL-25
- Legris Compressed Air Pipe Yellow Polyurethane 12 mm 25 m 1025U Series
