Legris Tube Red Polyurethane 12 mm 25 m 1025U Series
- RS Stock No.:
- 716-172
- Mfr. Part No.:
- 1025U12 03
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP9,643.41
(exc. VAT)
PHP10,800.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,643.41 |
*price indicative
- RS Stock No.:
- 716-172
- Mfr. Part No.:
- 1025U12 03
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1025U | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 8mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Red | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1025U | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 8mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris push-in fitting designed to facilitate quick and efficient connections in pneumatic applications. Its innovative design ensures a reliable seal, maximising flow efficiency while minimising the risk of leaks. Ideal for a variety of installations, this fitting ensures smooth assembly and disassembly, allowing for adjustments and maintenance without hassle. Built with robust materials, it delivers excellent durability and performance, making it a trusted choice for professionals seeking reliability in their systems.
Quick and easy installation without the need for tools, enhancing convenience
Robust build quality ensures longevity and resilience in demanding environments
Designed for seamless integration into existing systems, reducing downtime
Efficient flow design maximises performance and productivity in pneumatic circuits
Reliable sealing mechanism prevents leaks which ensuring efficient operation
Versatile applications accommodate various pneumatic requirements
Maintenance-friendly for easy adjustments, supporting ongoing system efficiency
Related links
- Legris Tube Red Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Yellow Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Green Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Grey Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 4 mm 100 m 1100U Series
