Legris Tube Red Polyurethane 10 mm 25 m 1025U Series
- RS Stock No.:
- 716-168
- Mfr. Part No.:
- 1025U10 03
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP6,003.45
(exc. VAT)
PHP6,723.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,003.45 |
*price indicative
- RS Stock No.:
- 716-168
- Mfr. Part No.:
- 1025U10 03
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1025U | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Red | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1025U | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris tubing connector designed for fluid transfer in pneumatic systems, ensuring efficient and secure connections. General-purpose across various industries, this connector stands out for its durability, making it an essential component for robust installations. Its user-friendly design facilitates quick and easy integration, aiding in streamlining workflows and enhancing productivity. Ideal for both professional and DIY applications, this component aligns perfectly with modern operational demands, promising reliability and superior performance in every application.
Constructed from high-quality materials for enhanced durability
Designed for seamless fluid transfer in pneumatic applications
User-friendly design allows for quick and effortless installation
Versatile compatibility with a wide range of systems
Streamlines workflow by facilitating speedy connection and disconnection
Resistant to various environmental factors which ensuring longevity in diverse conditions
Supports efficient performance, Crucial for high-demand industrial settings
Related links
- Legris Tube Red Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 10 mm 25 m 1025U Series
- Legris Compressed Air Pipe Green Polyurethane 10 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 10 mm 25 m 1025U Series
- Legris Compressed Air Pipe Grey Polyurethane 10 mm 25 m 1025U Series
- Legris Compressed Air Pipe Yellow Polyurethane 10 mm 25 m 1025U Series
