Legris Tube Blue Polyurethane 8 mm 25 m 1025U Series
- RS Stock No.:
- 716-167
- Mfr. Part No.:
- 1025U08R14
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP4,984.80
(exc. VAT)
PHP5,582.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,984.80 |
*price indicative
- RS Stock No.:
- 716-167
- Mfr. Part No.:
- 1025U08R14
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1025U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 5.5mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1025U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 5.5mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris push-in fitting is a highly reliable component designed for the efficient connection of pneumatic tubing. This fitting offers seamless integration and quick assembly, enhancing operational speed and reducing installation time. With its robust design, it ensures a leak-free connection that can withstand demanding conditions, making it Ideal for various industrial applications. Carefully engineered from high-quality materials, this fitting guarantees both durability and performance, providing a solution that meets stringent quality standards. Its intuitive design allows for easy disconnection, making maintenance hassle-free while ensuring the long-term integrity of your systems.
Constructed from premium materials for longevity
Features a push-in design for swift assembly and disassembly
Ensures a secure, leak-proof connection
Suitable for diverse pneumatic applications
Resistant to wear, maintaining performance under stress
Allows for easy adjustments and reconfiguration
Complies with rigorous industry standards for quality
Optimises system efficiency through seamless integration
Related links
- Legris Tube Blue Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 6 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 2 m 1460U Series
