PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- RS Stock No.:
- 628-268
- Mfr. Part No.:
- RAL SBSB810
- Manufacturer:
- PREVOST
Subtotal (1 reel of 10 metres)*
PHP9,884.39
(exc. VAT)
PHP11,070.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP9,884.39 | PHP988.439 |
*price indicative
- RS Stock No.:
- 628-268
- Mfr. Part No.:
- RAL SBSB810
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 1m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Resistance Features | Anti-Static | |
| Inside Diameter | 8mm | |
| Outside Diameter | 15mm | |
| Standards/Approvals | British | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 1m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Resistance Features Anti-Static | ||
Inside Diameter 8mm | ||
Outside Diameter 15mm | ||
Standards/Approvals British | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST anti-static rubber hose assembly designed for painting applications, ensuring safety and reliability. The hose extension features PREVOS1 safety quick couplers, allowing for effortless attachment and detachment. Engineered to withstand extreme temperatures, this product balances flexibility with durability, catering to diverse professional needs. Available in a practical 10-metre length, it combines excellent manoeuvrability with a solid construction. This hose is a perfect choice for professionals looking to optimise their workflow, providing smooth operation without compromising on quality.
Optimised for anti static applications in painting environments
Designed for seamless connection with PREVOS1 quick couplers
Withstands a wide temperature range for versatile usage
Robust construction ensures long lasting performance
Lightweight design enhances ease of use during tasks
Compatible with various fittings to suit different setups
Related links
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
