PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- RS Stock No.:
- 629-871
- Mfr. Part No.:
- RAL SESB810
- Manufacturer:
- PREVOST
Subtotal (1 reel of 10 metres)*
PHP8,805.52
(exc. VAT)
PHP9,862.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP8,805.52 | PHP880.552 |
*price indicative
- RS Stock No.:
- 629-871
- Mfr. Part No.:
- RAL SESB810
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL SESB810 | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 15mm | |
| Standards/Approvals | European 7.4 mm | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL SESB810 | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 8mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 15mm | ||
Standards/Approvals European 7.4 mm | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Hose Extension With PREVOS1 Safety Quick Couplers is built for reliable and safe air delivery in demanding environments. It operates within a temperature range of -15°C to 70°C, making it suitable for a variety of conditions. With a maximum operating pressure of 12 bar and a 10-meter length, it ensures efficient airflow and extended reach. This hose extension is ideal for use with pneumatic tools and systems requiring secure and quick connections.
Anti static
Made of rubber
Related links
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Anti-Static Rubber 15 mm 1 m STOFLEX Series
