PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series

Subtotal (1 reel of 10 metres)*

PHP18,556.73

(exc. VAT)

PHP20,783.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP18,556.73PHP1,855.673

*price indicative

RS Stock No.:
628-271
Mfr. Part No.:
RAL SCSW810
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Hose

Colour

Blue

Material

Anti-Static Rubber

Length

1m

Maximum Operating Pressure

12 bar

Application

Paint

Series

RAL

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Inside Diameter

8mm

Resistance Features

Anti-Static

Outside Diameter

15mm

Standards/Approvals

ISO 6150 C

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST hose assembly is engineered for high-performance applications requiring anti-static properties. The robust design of the hose ensures safe and efficient material transfer, effectively minimising static electricity build-up that could pose hazards in various environments. With its impressive temperature and pressure tolerances, this product suits an array of industries including painting and manufacturing. Its lightweight construction offers excellent flexibility, allowing easy manoeuvring without imposing excess strain on the user. Coupled with a specialised quick coupler, the assembly provides a secure and leak-free connection, ensuring that your operations run smoothly and efficiently.

Designed to reduce static electricity build up

Optimised for high operating pressures and temperatures

Lightweight structure promotes ease of handling

Compatible with a variety of quick couplers for added versatility

Durable rubber construction enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy