PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- RS Stock No.:
- 628-270
- Mfr. Part No.:
- RAL SCSW1012
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP20,313.54
(exc. VAT)
PHP22,751.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,313.54 |
*price indicative
- RS Stock No.:
- 628-270
- Mfr. Part No.:
- RAL SCSW1012
- Manufacturer:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Resistance Features | Anti-Static | |
| Inside Diameter | 10mm | |
| Outside Diameter | 18mm | |
| Standards/Approvals | ISO 6150 C | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Resistance Features Anti-Static | ||
Inside Diameter 10mm | ||
Outside Diameter 18mm | ||
Standards/Approvals ISO 6150 C | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose assembly exemplifies precision and reliability for diverse industrial applications. Engineered from anti-static rubber, this hose ensures a safe and efficient operation, significantly reducing the risk of electrostatic discharge. With its adaptable design, it accommodates high operating temperatures while maintaining optimal pressure levels. Ideal for environments where static control is essential, this product combines robustness with flexibility. Coupled with a swivel safety quick coupler, the hose offers seamless connectivity and enhances operational efficiency. Its thoughtful construction augments durability, making it a dependable choice for both professionals and DIY enthusiasts alike looking to meet operational demands without compromise.
Anti static rubber construction minimises risks associated with electrostatic discharge
Swivel safety quick coupler facilitates easy and secure connections
Designed to withstand high temperature environments for versatile application
Optimised length provides flexibility while ensuring ease of manoeuvring
Fitted with a robust profile to enhance durability in demanding settings
Supports various pressure levels for a wide range of operational needs
Lightweight design ensures ease of handling and transport
Related links
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series