SMC Air Hose White Polyurethane 12 mm 100 m TU Series, TU1208
- RS Stock No.:
- 366-847
- Mfr. Part No.:
- TU1208W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,989.52
(exc. VAT)
PHP44,788.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,989.52 |
*price indicative
- RS Stock No.:
- 366-847
- Mfr. Part No.:
- TU1208W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TU1208 | ||
SMC Series TU Air Hose, 8mm Inside Diameter, 100m Length - TU1208W-100
This Air hose is a flexible polyurethane tube designed for conveying compressed Air in industrial automation and pneumatic systems. Supplied on a long roll, it supports a broad temperature range and is suitable for repetitive dynamic use where abrasion resistance and flexibility are required.
Features & Benefits
• 0.8MPa maximum operating pressure delivers consistent pneumatic performance
• -20 to 60°C temperature range maintains function across variable conditions
• Polyurethane construction resists wear and maintains flexibility
• RoHS compliance minimises restricted substance content in installations
• White colour enhances Visual identification and routing
• -20 to 60°C temperature range maintains function across variable conditions
• Polyurethane construction resists wear and maintains flexibility
• RoHS compliance minimises restricted substance content in installations
• White colour enhances Visual identification and routing
**Applications**
• Suitable for factory automation pneumatic supply lines
• Ideal for pick-and-place and actuator tubing in electronics assembly
• Used with air-operated tools in electrical maintenance workshops
• Can be used for pneumatic control lines in mechanical systems
• Suitable for long-run installations requiring continuous tubing length
• Ideal for pick-and-place and actuator tubing in electronics assembly
• Used with air-operated tools in electrical maintenance workshops
• Can be used for pneumatic control lines in mechanical systems
• Suitable for long-run installations requiring continuous tubing length
How does the tubing handle repetitive bending in automated equipment?
The polyurethane material provides high flex-fatigue resistance, allowing frequent movement without Rapid degradation.
What considerations are there for storing long rolls prior to installation?
Keep rolls in a dry environment away from direct heat to preserve material properties and prevent flat spots from prolonged compression.
How should I match fittings to the hose for secure connections?
Select fittings designed for 8mm internal diameter tubing and ensure proper ferrule or push-in compatibility to maintain leak-free joints.
Is this tubing suitable for use near heat-generating components?
It can operate near moderate heat sources as long as ambient and local temperatures do not exceed 60°C to avoid softening.
Related links
- SMC Air Hose Blue Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Yellow Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose White Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Yellow Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208
