SMC Compressed Air Pipe Yellow Polyurethane 12 mm 100 m TU Series, TU1208
- RS Stock No.:
- 366-493
- Mfr. Part No.:
- TU1208Y-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,029.80
(exc. VAT)
PHP36,993.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,029.80 |
*price indicative
- RS Stock No.:
- 366-493
- Mfr. Part No.:
- TU1208Y-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TU1208 | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 100m Length - TU1208Y-100
This compressed Air pipe provides a Durable conduit for pneumatic systems in automation and industrial settings. Manufactured from polyurethane, it offers flexible routing for compressed Air distribution while maintaining material resilience across a broad temperature range. The product is supplied in a continuous colour‑coded length suited to workshop and production‑line installations.
Features & Benefits
• 0.8 MPa maximum pressure supports moderate pneumatic systems
• Withstands temperatures up to 60°C for hot‑environment use
• Resistant to lows of −20°C for cold‑storage operation
• Polyurethane construction offers abrasion resistance and flexibility
• 12mm outside diameter enables secure push‑fit and clamp connections
• Withstands temperatures up to 60°C for hot‑environment use
• Resistant to lows of −20°C for cold‑storage operation
• Polyurethane construction offers abrasion resistance and flexibility
• 12mm outside diameter enables secure push‑fit and clamp connections
**Applications**
• Suitable for factory pneumatic valve and actuator connections
• Ideal for control panels in automation assemblies
• Used for test rigs requiring visible, identifiable Air lines
• Can be used for compressed Air distribution in assembly lines
• Used for temporary piping during machine commissioning
• Ideal for control panels in automation assemblies
• Used for test rigs requiring visible, identifiable Air lines
• Can be used for compressed Air distribution in assembly lines
• Used for temporary piping during machine commissioning
What makes the tubing easy to identify during installation?
The pipe is supplied in a yellow finish to aid Visual identification and routing in complex installations.
How is compatibility with fittings determined?
Fit is governed by the internal bore size, which accepts components sized for an 8mm inside diameter to ensure correct sealing and connection.
What handling considerations are there for routing?
Its flexible polyurethane body allows tight bends without kinking, facilitating runs through confined or crowded panels.
How should the product be stored before use?
Store in a dry environment away from direct heat sources and prolonged sunlight to preserve material properties prior to installation.
Related links
- SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Air Hose Yellow Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Grey Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Orange Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TU Series
